Central Semiconductor 1N5309TR technical specifications.
| Limiting Voltage-Max | 2.25V |
| Mount | Through Hole |
| Operating Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | 1N5309 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5309TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.