Central Semiconductor 1N5312 BK PBFREE technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 4.49mA |
| Maximum Limiting Voltage | 2.6V |
| Minimum Dynamic Impedance | 0.255MOhm |
| Minimum Knee Impedance | 0.017MOhm |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Central Semiconductor 1N5312 BK PBFREE to view detailed technical specifications.
No datasheet is available for this part.