Central Semiconductor 1N5314TR technical specifications.
| Package/Case | 100 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | 1N5314 |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5314TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.