Central Semiconductor 1N5334B technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150uA |
| Packaging | Box |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Series | 1N5334 |
| Voltage Tolerance | 5% |
| Zener Current | 1.32A |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5334B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.