Zener Diodes USE 610-CZ5356B AX-5W 19V 5WATT
Central Semiconductor 1N5356B technical specifications.
| Package/Case | DO-35 |
| Impedance | 3R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 500 |
| Packaging | Box |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 250mA |
| Zener Voltage | 19V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5356B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.