The 1N5552 BK is a single general purpose rectifier diode with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 3A at 55°C. It features a peak non-repetitive surge current of 100A and a peak forward voltage of 1V. The diode has a peak reverse recovery time of 2000ns and operates over a temperature range of -65°C to 200°C. It is available in a GPR-4AM package with a through hole mounting style.
Central Semiconductor 1N5552 BK technical specifications.
| Package Family Name | GPR-4AM |
| Package/Case | GPR-4AM |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.8(Max) |
| Package Diameter (mm) | 4.45(Max) |
| Package Weight (g) | 0.947 |
| Package Material | Glass |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 2000ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N5552 BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.