Central Semiconductor 1N5624 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | 1N5624 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.