Single Zener Diode, 3.6V nominal voltage with 2% tolerance, offers 1500mW maximum power dissipation. Features a maximum Zener impedance of 9 Ohms and a maximum reverse leakage current of 75 uA. Designed for through-hole mounting in a DO-41 axial lead glass package, with a maximum package diameter of 2.72mm and length of 5.21mm. Operates across a wide temperature range from -65°C to 200°C.
Central Semiconductor 1N5914C technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.336 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 3.6V |
| Maximum Zener Impedance | 9Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 1500mW |
| Maximum Reverse Leakage Current | 75uA |
| Maximum Regulator Current | 416mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N5914C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.