Central Semiconductor 1N5930B technical specifications.
| Package/Case | DO-41 |
| Impedance | 600R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 93mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5930B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.