Schottky diode featuring a 60V peak reverse repetitive voltage and 0.015A maximum continuous forward current. This single, axial lead component is housed in a DO-35 glass package with through-hole mounting. It offers a peak forward voltage of 1V and a maximum power dissipation of 400mW, operating across a temperature range of -65°C to 200°C.
Central Semiconductor 1N6263 TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Weight (g) | 0.136 |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 0.015A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.2@50VuA |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -65 to 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100040 |
| Schedule B | 8541100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 1N6263 TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.