The 1N736A is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It features a unidirectional polarity and is packaged in a hermetic sealed, axial package with 2 pins. The diode element material is silicon and the diode type is a zener diode. The 1N736A is suitable for use in applications where a reliable and high-temperature zener diode is required.
Central Semiconductor 1N736A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 1N736A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.