The 1N750A Zener diode from Central Semiconductor features a Zener voltage of 4.7V and a Zener current of 75mA. It has a power dissipation of 500mW and an impedance of 19 ohms. The device is packaged in a DO-35 case and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Central Semiconductor 1N750A technical specifications.
| Package/Case | DO-35 |
| Impedance | 19R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 75mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N750A to view detailed technical specifications.
No datasheet is available for this part.