The 1N756A is a Zener diode with a Zener voltage of 8.2V and a maximum Zener current of 45mA. It has a power dissipation of 500mW and an impedance of 8 ohms. The diode is packaged in a DO-35 case and is rated for operation between -65°C and 200°C. It is available in quantities of 10,000 per reel.
Central Semiconductor 1N756A technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 45mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N756A to view detailed technical specifications.
No datasheet is available for this part.