Central Semiconductor 1N758A technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Box |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 35mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N758A to view detailed technical specifications.
No datasheet is available for this part.