Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
Central Semiconductor 1N963B technical specifications.
| Package/Case | DO-35 |
| Impedance | 700R |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 26mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N963B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.