Central Semiconductor 1SMC58CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | 1SMC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1SMC58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.