Central Semiconductor 2N2154 technical specifications.
| Max Operating Temperature | 110 |
| JEDEC Package Code | TO-36 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N2154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.