NPN bipolar junction transistor designed for small signal applications. Features a 3-terminal configuration with a dual terminal position. Operates across a wide temperature range from -65°C to 200°C. This single-element transistor is a versatile component for various electronic circuits.
Central Semiconductor 2N2222AUB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N2222AUB to view detailed technical specifications.
No datasheet is available for this part.