NPN Silicon Bipolar Junction Transistor (BJT) designed for small signal applications. Features a continuous collector current (I(C)) of 1A and a collector-emitter breakdown voltage (V(BR)CEO) of 250V. Housed in a TO-39 package with 3 bottom-oriented terminals. Maximum operating temperature reaches 200°C.
Central Semiconductor 2N3440 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N3440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.