Central Semiconductor 2N5794 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor 2N5794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.