Central Semiconductor 2N6028 technical specifications.
| Type | PUT |
| Repetitive Peak Reverse Voltage | 40V |
| Repetitive Peak Forward Blocking Voltage | 40V |
| Rated Average On-State Current | 0.15A |
| Surge Current Rating | 5A |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -50 to 100°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Semiconductor 2N6028 to view detailed technical specifications.
No datasheet is available for this part.