The 3SMC30CABK is a single-channel Zener diode from Central Semiconductor with a minimum breakdown voltage of 33.3V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a SMC package and is available in bulk packaging. It has a peak pulse current of 62A and a peak pulse power of 3kW.
Central Semiconductor 3SMC30CABK technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 3SMC30CABK to view detailed technical specifications.
No datasheet is available for this part.