Central Semiconductor 3SMC51A technical specifications.
| Package/Case | SMC |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 3SMC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 3SMC51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.