Switching diode featuring 85V reverse voltage and 0.25A continuous forward current. This dual parallel configuration diode is housed in a 4-pin SOT-143 surface-mount package with gull-wing leads. Key specifications include a 4A peak non-repetitive surge current, 1.25V peak forward voltage at 0.15A, and a 6ns reverse recovery time. Maximum power dissipation is 350mW, with an operating temperature range of -65°C to 150°C.
Central Semiconductor BAS28 TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.01(Max) |
| Seated Plane Height (mm) | 1.14(Max) |
| Package Weight (g) | 0.0095 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor BAS28 TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.