Central Semiconductor BCY58VIII technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor BCY58VIII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.