Central Semiconductor BCY79-VIII technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 800mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BCY79-VIII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.