Central Semiconductor BDV65B technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Max Collector Current | 12A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BDV65B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.