Central Semiconductor BDW83B technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Collector Current | 15A |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BDW83B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.