Central Semiconductor BU426 technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 375V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 6A |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BU426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.