Central Semiconductor C1Z180BTR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 1.2kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.010935oz |
| Working Voltage | 180V |
| Zener Current | 5.6mA |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor C1Z180BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.