Central Semiconductor CBR1-D060S technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CBR1-D06 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR1-D060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.