Central Semiconductor CBR10-J010 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | 100 |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 15.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR10-J010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.