Central Semiconductor CBR1F-040 technical specifications.
| Average Rectified Current | 1.5A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time-Max | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR1F-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.