Central Semiconductor CBR2-060 technical specifications.
| Height | 5.1mm |
| Length | 7.6mm |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR2-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.