Central Semiconductor CBR35-010P technical specifications.
| Height | 7.87mm |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 28.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR35-010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.