Datasheets.com
Datasheets.com
Central Semiconductor

CBR4M-L0100

Diode Rectifier Bridge Single 1KV 4A 4-Pin Case DM Box

PackageCase DM
MountingThrough Hole
Quick Jump:

Technical Specifications

Central Semiconductor CBR4M-L0100 technical specifications.

General

Package/Case
Case DM
Pin Count
4
PCB
4
Package Length (mm)
23.75(Max)
Package Width (mm)
7.11(Max)
Package Height (mm)
19.3(Max)
Seated Plane Height (mm)
19.3(Max)
Pin Pitch (mm)
5.59(Max)
Mounting
Through Hole
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage
1000V
Peak Average Forward Current
4A
Peak RMS Reverse Voltage
700V
Peak Non-Repetitive Forward Surge Current
200A
Peak Forward Voltage
Peak Reverse Current
10uA
Min Operating Temperature
-65°C
Max Operating Temperature
150°C

Compliance

Cage Code
55464
HTS Code
8541100080
Schedule B
8541100080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Central Semiconductor CBR4M-L0100 Datasheet

Download the complete datasheet for Central Semiconductor CBR4M-L0100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.