The CBRHD-04TR13 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 30A. The diode is packaged in a surface mount SMD/SMT package with dimensions of 2.7mm in height, 4.9mm in length, and 4.2mm in width. It is available in quantities of 3000 per reel and is not RoHS compliant.
Central Semiconductor CBRHD-04TR13 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBRHD-04TR13 to view detailed technical specifications.
No datasheet is available for this part.