Central Semiconductor CBRHDSH1-100TR13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CBRHDSH1-100TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.