Central Semiconductor CBRHDSH1-40L technical specifications.
| Package/Case | DIP |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 20A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CBRHDSH1-40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.