Central Semiconductor CCLM2700 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CCLM2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.