Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ULTRA MINI-3
Central Semiconductor CEDM8001TR technical specifications.
| Package/Case | SOT-883 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CEDM8001TR to view detailed technical specifications.
No datasheet is available for this part.