Central Semiconductor CEN-U05 technical specifications.
| Package/Case | TO-202 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CEN-U05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.