The CFTVS3V3B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a breakdown voltage of at least 3.5 volts. The device is designed to handle a maximum non-repetitive peak reverse power dissipation of 40 watts. The CFTVS3V3B is available in a 2-pin R-XBCC-N2 package with the terminals positioned on the bottom.
Central Semiconductor CFTVS3V3B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.5 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CFTVS3V3B to view detailed technical specifications.
No datasheet is available for this part.