Central Semiconductor CJD112TR13 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CJD112TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.