Central Semiconductor CJD44H11 technical specifications.
| Package/Case | DPAK |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 40 |
| Max Collector Current | 16A |
| Max Power Dissipation | 20W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CJD44H11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.