Central Semiconductor CLL3595 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1nA |
| Max Surge Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL3595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.