Central Semiconductor CLL3595TR technical specifications.
| Average Rectified Current | 150mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor CLL3595TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.