Central Semiconductor CLL4150 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 4A |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.