Central Semiconductor CLL4738A technical specifications.
| Package/Case | DO-213AB |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1500 |
| Packaging | Box |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 550mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL4738A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.