The CLL5245B is a single zener diode from Central Semiconductor with a zener voltage of 15V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is available in a 2-pin SOD-80 package and is packaged in tape and reel quantities of 2500. The CLL5245B operates over a temperature range of -65°C to 200°C.
Central Semiconductor CLL5245B technical specifications.
| Impedance | 16R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 8.5mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL5245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.